- RS Stock No.:
- 243-6304
- Mfr. Part No.:
- 38637
- Brand:
- Wiha
6 In AU stock for next working day delivery
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$167.28
(exc. GST)
$184.01
(inc. GST)
Units | Per unit |
1 + | $167.28 |
- RS Stock No.:
- 243-6304
- Mfr. Part No.:
- 38637
- Brand:
- Wiha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Wiha Tools pliers set industrial electric combination pliers with a needle nose pliers, diagonal cutters consist of 3 pieces .
Application all tools suitable for use with or near live components up to 1,000 v ac
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Combination Pliers, Cutters, Water Pump Pliers |
Number of Pieces | 3 |
Tip Style | Straight |
Material | Steel |
ESD Safe | No |
Non Sparking | No |
Overall Length | 160 mm, 180 mm, 200 mm |