- RS Stock No.:
- 243-6290
- Mfr. Part No.:
- 26852
- Brand:
- Wiha
2 In AU stock for next working day delivery
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$172.19
(exc. GST)
$189.41
(inc. GST)
Units | Per unit |
1 + | $172.19 |
- RS Stock No.:
- 243-6290
- Mfr. Part No.:
- 26852
- Brand:
- Wiha
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- VN
Product Details
The Wiha Tools pliers set which consist of professional electric combination pliers, needle nose pliers, diagonal cutters. It usually increases your efficiency because wiha needle nose pliers has extra-long plier head for inserting low-lying components.
Application for work in the area of live parts up to 1,000 v ac
Weight 820 g
Weight 820 g
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Combination Pliers, Cutters, Long Nose Pliers |
Number of Pieces | 3 |
Tip Style | Straight |
Material | Steel |
ESD Safe | No |
Non Sparking | No |
Overall Length | 160 mm, 180 mm, 200 mm |