- RS Stock No.:
- 232-4124
- Mfr. Part No.:
- GS4
- Brand:
- Channellock
Stocked by manufacturer – available for delivery 10/05/2024
Added
Price (ex. GST) Each
$226.26
(exc. GST)
$248.89
(inc. GST)
Units | Per unit |
1 + | $226.26 |
- RS Stock No.:
- 232-4124
- Mfr. Part No.:
- GS4
- Brand:
- Channellock
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Channel lock GS3 is the set of 3 diagonal cutter, long nose and tongue and groove pliers set. The sizes of plier in the set are 337 - 178mm & 3017 - 203mm & 430 - 254mm.
Grip for comfort
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Pliers Set |
Number of Pieces | 3 |
Material | Carbon Steel |
ESD Safe | No |
Non Sparking | No |
Overall Length | 184 mm, 203 mm, 254 mm |