- RS Stock No.:
- 232-4122
- Mfr. Part No.:
- GS10
- Brand:
- Channellock
- RS Stock No.:
- 232-4122
- Mfr. Part No.:
- GS10
- Brand:
- Channellock
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Channel lock GS10 is the 2 piece cutting and tongue and groove pliers set. The size of pliers in the set are 369 - 241mm and 430 - 254mm.
Grip for comfort
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Pliers Set |
Number of Pieces | 2 |
Material | High Carbon Steel |
ESD Safe | No |
Non Sparking | No |
Overall Length | 242 mm, 318 mm |