Recently searched

    Channellock Carbon Steel Pliers 152 mm Overall Length

    RS Stock No.:
    232-4095
    Mfr. Part No.:
    436
    Manufacturer:
    Channellock
    View all Pliers
    1 In stock for delivery within 1 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $55.45

    (exc. GST)

    $60.99

    (inc. GST)

    unitsPer unit
    1 +$55.45
    RS Stock No.:
    232-4095
    Mfr. Part No.:
    436
    Manufacturer:
    Channellock
    COO (Country of Origin):
    US

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    US

    Product Details

    The Channel lock 436 is the knife and anvil cutters ensure proper cutting edge alignment, resulting in a clean cut every time. The material used for the plier is high carbon steel for superior performance and specially coated for ultimate rust prevention.


    Laser heat-treated for longer lasting cutting edges
    Grips for comfort
    Precision machined knife and anvil style cutting edges ensures perfect mating and superior cutting edge life



    Specifications

    AttributeValue
    Non SparkingNo
    Tip StyleStraight
    Jaw Length22mm
    Overall Length152 mm
    MaterialCarbon Steel
    Number of Pieces1
    ESD SafeNo
    1 In stock for delivery within 1 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each

    $55.45

    (exc. GST)

    $60.99

    (inc. GST)

    unitsPer unit
    1 +$55.45