- RS Stock No.:
- 232-4081
- Mfr. Part No.:
- 318I
- Brand:
- Channellock
Discontinued product
- RS Stock No.:
- 232-4081
- Mfr. Part No.:
- 318I
- Brand:
- Channellock
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Channel lock 318I is the XLT insulated plier. The xtreme leverage technology enables users to use considerably less force to cut that traditional high leverage designs. Its tested to 10,000 VAC and rated at 1,000 VAC for work on live parts, these insulated pliers are indispensable tools for all electricians.
Made from high carbon steel for superior performance, and an ultimate rust preventative coating
Laser heat-treated cutting edges last longer
Laser heat-treated cutting edges last longer
Specifications
Attribute | Value |
---|---|
Plier Type | Long Nose Pliers |
Number of Pieces | 1 |
Overall Length | 200 mm |
Tip Style | Straight |
ESD Safe | No |
Material | Carbon Steel |
Jaw Length | 75.5mm |
Non Sparking | No |
Material Cutting Capability | Copper Wire |