- RS Stock No.:
- 198-1816
- Mfr. Part No.:
- TT440-T
- Brand:
- Teng Tools
- RS Stock No.:
- 198-1816
- Mfr. Part No.:
- TT440-T
- Brand:
- Teng Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Teng Tools TT440-T series is a 4 piece plier set. It has TPR grip for a more secure and comfortable grip. It includes side cutter, long nose plier, combination plier and a water pump plier.
All the most commonly used pliers in one set
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Supplied in the unique Teng Tools TC tray
Removable lid and dove tail joints
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Combination Pliers, Cutters, Long Nose Pliers, Water Pump Pliers |
Number of Pieces | 4 |
ESD Safe | No |
Overall Length | 180 mm |
Related links
- RS PRO 3-Piece Plier Set, 200 mm Overall
- RS PRO 3-Piece Plier Set, 260 mm Overall
- Teng Tools 9-Piece Punch Set 10 mm 25 mm Shank, 200 mm Overall
- RS PRO 4-Piece Plier Set, 250 mm Overall
- RS PRO 3-Piece Plier Set, 250 mm Overall
- Teng Tools 17-Piece Plier Set Bent Straight Tip
- Knipex 2-Piece Plier Set, 109 mm Overall
- Expert by Facom Plier Set 180 mm, 200 mm Overall