- RS Stock No.:
- 198-1814
- Mfr. Part No.:
- TTVG05
- Brand:
- Teng Tools
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$184.85
(exc. GST)
$203.33
(inc. GST)
Units | Per unit |
1 + | $184.85 |
- RS Stock No.:
- 198-1814
- Mfr. Part No.:
- TTVG05
- Brand:
- Teng Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Teng Tools TTVG05 series is a 5 piece power grip plier set. It includes regular and long nose pliers in various sizes. It has self locking with release lever. It contains all the most commonly used power grip pliers in one set.
With locking nut on adjustment knob for pre-setting, ideal for repeated use
Wire cutter and crimper function
Chrome vanadium
Wire cutter and crimper function
Chrome vanadium
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Locking Pliers |
Number of Pieces | 5 |
Material | Chrome Vanadium Steel |
ESD Safe | No |
Overall Length | 250 mm |
Related links
- Plier Accessories
- Irwin 3-Piece Locking Plier Set, 250 mm Overall
- RS PRO 3-Piece Locking Plier Set, 250 mm Overall
- Lindstrom Plier Torsion Spring for RX 01 Plier
- Gedore 137 10 5-Piece Locking Pliers, 230 mm Overall
- Facom Circlip Plier Tips for Circlip Plier
- Gedore 5-Piece Locking Pliers, 185 mm Overall
- Facom Plier Accessories