- RS Stock No.:
- 198-1813
- Mfr. Part No.:
- TT474-7
- Brand:
- Teng Tools
8 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$132.17
(exc. GST)
$145.39
(inc. GST)
Units | Per unit |
1 + | $132.17 |
- RS Stock No.:
- 198-1813
- Mfr. Part No.:
- TT474-7
- Brand:
- Teng Tools
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Teng Tools TT474-7 series is a 4 piece 7" circlip plier set. It is used with inner and outer type circlips or snap rings. It has 1.8mm tip and 19 to 60mm capacity.
Chrome vanadium construction
Return spring for easier use
Vinyl grip for easier use in pockets or tool pouches
Return spring for easier use
Vinyl grip for easier use in pockets or tool pouches
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Circlip Pliers |
Number of Pieces | 4 |
Material | Chrome Vanadium Steel |
ESD Safe | No |
Overall Length | 210 mm |