- RS Stock No.:
- 188-4006
- Mfr. Part No.:
- 185.20CPEF
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 188-4006
- Mfr. Part No.:
- 185.20CPEF
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Fluorescent tool, detectable by ultraviolet light. Detectable in dark and dimly lit areas for 5 meters.
Narrow, finely serrated tips with a pipe-grip.
Side cutter for copper and hard steel wire (max. 160 kg/mm²).
185: straight nose.
195: 40° angled nose.
Ergonomic grips resistant to chemical agents.
Removable return spring.
Finish: chromed.
Narrow, finely serrated tips with a pipe-grip.
Side cutter for copper and hard steel wire (max. 160 kg/mm²).
185: straight nose.
195: 40° angled nose.
Ergonomic grips resistant to chemical agents.
Removable return spring.
Finish: chromed.
Specifications
Attribute | Value |
---|---|
Plier Type | Long Nose Pliers |
Overall Length | 200 mm |
Tip Style | Straight |