- RS Stock No.:
- 146-8785
- Mfr. Part No.:
- MODM.CPE2SLS
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 146-8785
- Mfr. Part No.:
- MODM.CPE2SLS
- Brand:
- Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:1 x diagonal cutters:192.16CPESLS, 1 x long-nose half-round pliers:185.20CPESLS, 1 x combination pliers:187.18CPESLS, 1/3 drawer foam tray PM.MODCPE2SLS (189 x 415 mm)
Weight:0.750 kg
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:1 x diagonal cutters:192.16CPESLS, 1 x long-nose half-round pliers:185.20CPESLS, 1 x combination pliers:187.18CPESLS, 1/3 drawer foam tray PM.MODCPE2SLS (189 x 415 mm)
Weight:0.750 kg
Specifications
Attribute | Value |
---|---|
Number of Pieces | 3 |
Material | Chrome Steel |
Overall Length | 26 mm |