Facom Chrome Steel Pliers

  • RS Stock No. 146-8784
  • Mfr. Part No. MODM.CPE1SLS
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls
The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool
Compatible with the FACOM modular storage system:Adapted to CHRONO XL, CHRONO+, JET XL and JET+ roller cabinets
Comprising:1 x long-nose lock-grip pliers:501ASLS, 1 x slip-joint locking multigrip pliers:181A.25CPESLS, 1/3 drawer foam tray PM.MODCPE1SLS (189 x 415 mm)
Weight:1.245 kg

Specifications
Attribute Value
Plier Type Plier Set
Overall Length 21 mm
Material Chrome Steel
Number of Pieces 2
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 260.21
(exc. GST)
$ 286.23
(inc. GST)
units
Per unit
1 +
$260.21
Related Products
Fat Max® Flat Nose Pliers Stanley Fat Max® ...
Description:
Fat Max® Flat Nose Pliers Stanley Fat Max® flat nose pliers manufactured from heat treated high chrome steel, with interlocking joint assembly for smooth cutting Induction hardened blade ensuring long tool life and durability. Fitted with bi-material handles for a ...
Case for Electronics Pliers Electronics pliers with box ...
Description:
Case for Electronics Pliers Electronics pliers with box joint High torsional stability Mirror-polished surface ensures that no chrome pieces can get into circuit boards Soft-grip plastic handles for maximum comfort Polished tweezers coated with shiny nickel Captive, low-friction double spring ...
Fluorescent tool, detectable by ultraviolet light Detectable in ...
Description:
Fluorescent tool, detectable by ultraviolet light Detectable in dark and dimly lit areas for 5 meters.Narrow, finely serrated tips with a pipe-grip.Side cutter for copper and hard steel wire (max. 160 kg/mm²).185: straight nose.195: 40° angled nose.Ergonomic grips resistant to ...
Narrow, finely serrated tips with oval pipe-grip and ...
Description:
Narrow, finely serrated tips with oval pipe-grip and side cutting edgesCutting edges for copper and hard steel wire to a maximum specification of 1.6mm 160 kg/mm².185A: straight nose.195A: 40° angled nose.High durability Carbon alloy steel, with induction hardened cutting edges.Bi-Material ...