Facom 250.0 mm Steel Pliers

  • RS Stock No. 144-7822
  • Mfr. Part No. 501A.17IM
  • Manufacturer Facom
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): FR
Product Details

Facom Set of 2 Multi-Position Locking Pliers

Set of 2 locking grip pliers. Manufactured with hinged tip, to adapt to all grip configurations and 5 position slip joint system. Machine grooved upper jaws, designed for a secure hold and tightening of small round parts. With unlock trigger for a smooth and safe release. This set comes complete with a free pair of multi-purpose shears.

Features and Benefits

• 17 mm Nose width
• 5 Positions slip joint system
• Unlock trigger release
• Grooved upper Jaws
• Hinged tip - adapts to all grip configurations
• Secure and easy to use

Note

This set comes with a free pair of multi-purpose shears with blade opening 29 mm to 36 mm. Featuring non-slip bi-material handle and safe lock for closed position. Ideal for accurate cutting on materials such as cardboard, rubber, PVC and leather.

Specifications
Attribute Value
Plier Type Locking Pliers
Overall Length 250 mm
Material Steel
91 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 200.66
(exc. GST)
$ 220.73
(inc. GST)
units
Per unit
1 +
$200.66
Related Products
Facom 4 Piece Plier Set Introducing Facom’s high-quality ...
Description:
Facom 4 Piece Plier Set Introducing Facom’s high-quality 4-piece plier set This versatile plier set contains all the essential pieces needed for a wide range of gripping, manipulating and precision cutting tasks, making this set an essential hand tool kit ...
Fat Max® Long Nose Pliers The Stanley Fat ...
Description:
Fat Max® Long Nose Pliers The Stanley Fat Max® long nose pliers are made from drop forged heat treated chrome steel giving them excellent strength and durability The pliers are a professional quality hand tool, perfect for bending and cutting ...
Tool fitted with a FACOM SLS attachment solution, ...
Description:
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls The turning crimped cable solution, chosen and tested by FACOM, preserves the ergonomics of use of the tool Compatible with the FACOM modular storage system:Adapted to ...
Introducing round nose pliers from our trusted and ...
Description:
Introducing round nose pliers from our trusted and reliable own brand RS PRO, a highly durable hand tool ideal for use with a range of tasks including wire work, jewellery making and beading The pliers feature a tapered stainless steel ...