RS PRO 200.0 mm Pliers

  • RS Stock No. 136-6966
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): DE
Product Details

Half-round, straight long and slim knurled jaws specially profiled
Smooth wave profile and 4 point vice-grip pipe hole
Added value: pulling of round pieces and manipulating of sensitive pieces (copper tubes, thread, cables

Specifications
Attribute Value
Cutting Capacity 2.8 mm
Plier Type Long Nose Pliers
Tip Style Straight
Overall Length 200 mm
Material Cutting Capability Medium Hard Wire
VDE/1000V Approved Yes
84 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) 1 Box of 1
$ 66.88
(exc. GST)
$ 73.57
(inc. GST)
Box(es)
1 +
$66.88
Related Products
Knipex Snipe Nose Side Cutting Pliers Stork Beak ...
Description:
Knipex Snipe Nose Side Cutting Pliers Stork Beak Pliers with tether attachment point Distortion-tolerant, elastic precision tips Half-round, long, pointed jaws Cutting edges (hardness approx 61 HRC) for soft, medium-hard and hard wire Vanadium electric steel; forged, oil-hardened. Stork Beak ...
RS Pro Bent Nose Insulated Pliers RS Pro ...
Description:
RS Pro Bent Nose Insulated Pliers RS Pro E16-41 Series bent long nose pliers Ideal for cutting soft and hard wire. Features and Benefits • Special tool steel • Polished finish (electofilmed) • Duo Tech soft grip handles • VDE ...
Fat Max® Combination Pliers Stanley Fat Max® Combination ...
Description:
Fat Max® Combination Pliers Stanley Fat Max® Combination pliers manufactured from heat treated chrome steel and high frequency cutting edge Designed with interlocking joint assembly, fine serrated teeth and bi-material handles for a more comfortable controlled grip. Ideal for electronic ...
IRWIN® VISE-GRIP traditional pliers have induction hardened cutting ...
Description:
IRWIN® VISE-GRIP traditional pliers have induction hardened cutting edges which stay sharp longer The pliers also feature machined jaws for maximum gripping strength and moulded Pro Touch™ grips for added comfort and less hand fatigue. TÜV/GS approvals demonstrate the high ...