- RS Stock No.:
- 136-6044
- Mfr. Part No.:
- 0-89-868
- Brand:
- Stanley FatMax
Discontinued product
- RS Stock No.:
- 136-6044
- Mfr. Part No.:
- 0-89-868
- Brand:
- Stanley FatMax
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
FatMax® Combination Pliers
Stanley FatMax® Combination pliers manufactured from heat treated chrome steel and high frequency cutting edge. Designed with interlocking joint assembly, fine serrated teeth and bi-material handles for a more comfortable controlled grip. Ideal for electronic work applications.
Features and Benefits
Complies with all DIN, ISO and ANSI standards
Heat treated chrome steel
Interlocking joint assembly
Bi-material handles
Heat treated chrome steel
Interlocking joint assembly
Bi-material handles
Specifications
Attribute | Value |
---|---|
Plier Type | Combination Pliers |
Overall Length | 200 mm |
Material | Steel |
Tip Style | Straight |