- RS Stock No.:
- 125-3904
- Mfr. Part No.:
- S 8393
- Brand:
- Gedore
- RS Stock No.:
- 125-3904
- Mfr. Part No.:
- S 8393
- Brand:
- Gedore
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AT
Product Details
GEDORE Plier Set, Induction-Hardened Cutting Edges, 3 Pieces - S Series - S 8393
Are you after a toolkit that's tough as nails? Turn to this plier set from GEDORE. You get combination, water pump and side-cutting pliers, so you can slice through cables, bend wires and remove stubborn nails. Don't stress about breaking a sweat, as the tools are made from hot forged steel for superior slicing performance and the optimal transfer of force. This set comes in a recyclable cardboard box to help you reduce your carbon footprint.
Features & Benefits
Convex handle shape offers even force distribution
Induction-hardened for precise cutting
Non-slip handles provide a secure grip
Induction-hardened for precise cutting
Non-slip handles provide a secure grip
Applications
Electrical engineering
Metalworking
Automotive manufacturing
Construction sites
Metalworking
Automotive manufacturing
Construction sites
Can I grip smooth surfaces with these pliers?
Yes, the power combination pliers in this set have a rough-toothed gripping surface that's just what you need for grabbing onto screws or smooth, flat surfaces.
Specifications
Attribute | Value |
---|---|
Plier Types in Set | Combination Pliers, Cutters, Water Pump Pliers |
VDE/1000V Approved | No |
Number of Pieces | 3 |
Material | Steel |
Model Number | 8393 |
Overall Length | 510 mm |