Stanley 180.0 mm Forged Steel Pliers

  • RS Stock No. 125-2046
  • Mfr. Part No. STHT0-74454
  • Manufacturer Stanley
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): CN
Product Details

Stanley ControlGrip™ Combination Pliers

Made from forged carbon steel with an induction hardened blade and tempered jaws for long life
Precision milled cutting edges and pivot for smooth opening and closing of the jaws
All exposed steel surfaces have been sanded and are protected against corrosion
Bi-material, ergonomically designed handle that is easy to hold, even with oily hands
The zone configuration provides added power, comfort and control

Specifications
Attribute Value
Plier Type Combination Pliers
Tip Style Straight
Overall Length 180 mm
Material Forged Steel
Discontinued product