Ega-Master Wrench, 305.0 mm Overall Length, Plastic Handle

  • RS Stock No. 122-9876
  • Mfr. Part No. 70541
  • Manufacturer Ega-Master
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): ES
Product Details

EGA Master Non-Sparking Groove Joint Pliers

These groove joint pliers are from the non-sparking tools family by EGA Master and are ideal for use in harsh environments. Ergonomic design and anti-slip handles make these groove joint pliers comfortable and easy to use.

What is Non-Sparking?
The EGA Master non-sparking tools are ideal for use in potentially explosive environments. Created using copper-beryllium alloy or an aluminium-bronze alloy they are ideal for corrosive environments too, for example marine works and firefighting. EGA Master non-sparking tools are also forged after casting to produce a high-quality finish.
All EGA Master Tools are manufactured according to the strict control of ISO 9001-200, certified by TÜV-Rheindland/Germany.

Product Applications
EGA Master non-sparking groove joint pliers are ideal for use in: power stations, paint manufacturing, oil companies, distilleries, fire-fighting and the aerospace industry.

Specifications
Attribute Value
Plier Type Water Pump Pliers
Overall Length 160 mm
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 343.92
(exc. GST)
$ 378.31
(inc. GST)
units
Per unit
1 +
$343.92
Related Products
RS Pro Water Pump Pliers, PVC Sleeves RS ...
Description:
RS Pro Water Pump Pliers, PVC Sleeves RS Pro Water Pump Pliers High quality, general purpose, engineers pliers. Hardened finish to ensure a long, reliable working life. Ergonomically designed handles provide maximum leverage and comfort. Features and Benefits • 9 ...
Stanley Slip Joint Pliers Stanley Slip Joint Pliers ...
Description:
Stanley Slip Joint Pliers Stanley Slip Joint Pliers with induction hardened jaws for increased durability Featuring 3 laser marked positions for easy adjustment, patented push lock mechanism and drop forged chrome steel alloy construction for strength. With ergonomic bi-material handles ...
30 % enlarged gripping capacityremarkable enhanced self-locking effect ...
Description:
30 % enlarged gripping capacityremarkable enhanced self-locking effect by optimised jaw designprecise adjustment by smaller increments of Quick-Snap-ratchet system means improvedergonomics by optimal handle positionnew designed spring-driven sliding block ensures safe and faster lockingopposite directed serration ...
Groove Lock Pliers are designed with twice the ...
Description:
Groove Lock Pliers are designed with twice the number of groove positions as traditional groove joint pliers to deliver optimal hand and jaw positioning - providing a superior grip The specially engineered, all-purpose jaw grips round, hex, square and flat ...