MPN

Idec FT1A PLC CPU - 24 Inputs, 16 Outputs, Ethernet Networking


Temporarily out of stock - back order for despatch 01/04/2021, delivery within 1 working days from despatch date.
Add to Basket

Price (ex. GST) Each

$1,365.30

(exc. GST)

$1,501.83

(inc. GST)

units

Added

RS Stock No.:
812-9834
Mfr. Part No.:
FT1A-H40RSA
Manufacturer:
Idec
COO (Country of Origin):
CN
unitsPer unit
1 +$1,365.30

SmartAXIS Pro 40 I/O CPU




AttributeValue
Manufacturer SeriesFT1A
Number of Inputs24
Input TypeSink
Voltage Category24 V dc
Output TypeRelay, Transistor
Number of Outputs16
Network TypeEthernet
Program Capacity48 kB
Battery BackupYes
Dimensions90 x 160 x 60 mm
Mounting TypeDIN Rail
Number of Communication Ports1
Minimum Operating Temperature0°C
Width160mm
Length90mm
Depth60mm
Maximum Operating Temperature+55°C