Industrial Shields MDUINO Series PLC I/O Module for Use with Sensors and Actuators, Analogue, Digital Output, 10-Input,
- RS Stock No.:
- 236-4960
- Mfr. Part No.:
- 007001000100
- Brand:
- Industrial Shields
Discontinued product
- RS Stock No.:
- 236-4960
- Mfr. Part No.:
- 007001000100
- Brand:
- Industrial Shields
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Industrial Shields PLC first equipment based on Arduino technology designed for a professional use. This programmable logic controller has 19 I/Os. It also contains several communication ports which provide more flexibility and control. It has 24 Vdc input voltage and 30 W rated power.
Clock speed 16 MHz
Flash 256KB of which 8KB used by bootloader
SRAM 8 KB
Flash 256KB of which 8KB used by bootloader
SRAM 8 KB
Specifications
Attribute | Value |
---|---|
Manufacturer Series | MDUINO |
Number of Inputs | 10 |
Output Type | Analogue, Digital |
For Use With | Sensors and Actuators |
Input Type | Analogue, Digital |
Number of Digital Inputs | 6 |
Voltage Category | 12 → 24 V DC |
Number of Outputs | 11 |
Network Type | Ethernet |
Number of Analogue Inputs | 4 |