Industrial Shields MDUINO Series PLC I/O Module for Use with Sensors and Actuators, Analogue, Digital Output, 18-Input,
- RS Stock No.:
- 236-4954
- Mfr. Part No.:
- 006001000700
- Brand:
- Industrial Shields
Discontinued product
- RS Stock No.:
- 236-4954
- Mfr. Part No.:
- 006001000700
- Brand:
- Industrial Shields
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Industrial Shields PLC is the first equipment based on Arduino technology designed for a professional use. This programmable logic controller has 38 I/Os. It also contains several communication ports which provide more flexibility and control. It has 24 Vdc input voltage and 30 W rated power.
SRAM 8 kB
EEPROM 4 kB
Clock speed 16 MHz
EEPROM 4 kB
Clock speed 16 MHz
Specifications
Attribute | Value |
---|---|
Manufacturer Series | MDUINO |
Number of Inputs | 18 |
Output Type | Analogue, Digital |
For Use With | Sensors and Actuators |
Input Type | Analogue, Digital |
Number of Digital Inputs | 15 |
Number of Outputs | 19 |
Voltage Category | 12 → 24 V DC |
Network Type | Ethernet |
Number of Analogue Inputs | 1 |