Industrial Shields ESP32 PLC Family Product Series PLC I/O Module for Use with Sensors and Actuators, Digital Output,
- RS Stock No.:
- 236-4947
- Mfr. Part No.:
- 034001000800
- Brand:
- Industrial Shields
Discontinued product
- RS Stock No.:
- 236-4947
- Mfr. Part No.:
- 034001000800
- Brand:
- Industrial Shields
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
The Industrial Shields PLC is the first equipment based on the ESP32 technology designed for a professional use. This programmable logic controller has 57 I/Os. It also contains several communication ports which provide more flexibility and control.
It has 32 input
It has 25 output
It has 25 output
Specifications
Attribute | Value |
---|---|
Manufacturer Series | ESP32 PLC Family Product |
Number of Inputs | 32 |
Output Type | Digital |
For Use With | Sensors and Actuators |
Input Type | Analogue, Digital |
Number of Digital Inputs | 16 |
Voltage Category | 12 → 24 V DC |
Number of Outputs | 36 |
Number of Analogue Inputs | 16 |