- RS Stock No.:
- 182-8269
- Mfr. Part No.:
- IC120-0844-303
- Brand:
- Yamaichi
Discontinued product
- RS Stock No.:
- 182-8269
- Mfr. Part No.:
- IC120-0844-303
- Brand:
- Yamaichi
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
PLCC socket IC 120 series
Uses 2-point connector contact
ICs can be inserted with a single touch
Push cover down to remove the IC
ICs can be inserted with a single touch
Push cover down to remove the IC
Note
Terminals must not be bent or folded.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Details including product dimensions and foot pattern dimensions can be obtained from the manufacturer.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Number of Contacts | 84 |
Pitch | 1.27mm |
Body Orientation | Straight |
Contact Material | Beryllium Copper |
Contact Plating | Gold over Nickel |
Current Rating | 1A |
Voltage Rating | 700 V ac |
Termination Method | Solder |
Housing Material | PEI, PPS |