Crouzet PLC Power Supply PS Series PS Series, 100 → 240 V ac, 24V dc, 300 mA 7.5W 110 x 36 x 56.1 mm

  • RS Stock No. 413-487
  • Mfr. Part No. 88950303
  • Manufacturer Crouzet
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

Modular power supplies for Millennium 3

Power supplies with breakers, regulated and protected against overload and short-circuits and easily integrated into boards and cabinets.
The output voltage potentiometer adjusts from 100 → 120 % (for the 24 Vdc model) to compensate for any drops in online voltage.
The LED indicator continuously shows the presence of an output voltage.
Wide input voltage range.

//media.rs-online.com/t_line/L0413504-10.jpg

Crouzet Millenium 3

The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:

The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming

Specifications
Attribute Value
Manufacturer Series PS
For Use With PS Series
Line Voltage 100 → 240 V ac
User Power Output Voltage 24V dc
Output Current 300 mA
Output Power 7.5W
Length 110mm
Width 36mm
Depth 56.1mm
Minimum Operating Temperature -25°C
Maximum Operating Temperature +55°C
Dimensions 110 x 36 x 56.1 mm
Discontinued product
Related Products
A comprehensive offering of hard wearing high amperage ...
Description:
A comprehensive offering of hard wearing high amperage electric plugs and jacks in locking, non-locking, sealed and non-sealed formats, PCB and cable mounting connectors Adhering to various MIL-STD 202G method standards, 24 V ac/dc maximum voltage rating and over 5000 ...
Professional range of PLCs which can provide the ...
Description:
Professional range of PLCs which can provide the user with a secure, high-powered unit with exeptional expandability thanks to the variety of expansion cassettes available for the series APFX programmable controllers offer a Servo and Stepper motor control solution with ...
With 4 analogue output channels It requires a ...
Description:
With 4 analogue output channels It requires a separate 24Vdc power source. • 12bit resolution• 8 I/O points• Analogue, relay, transistor type output• Ambient operating temperature ranges between 0°C and 55°C.
AS-I is a method of providing communication from ...
Description:
AS-I is a method of providing communication from simple discrete components such as an inductive sensor or switching valve via a simple two-wire network to a controlling device such as a PLC or PCA unique feature of the AS-I system ...