- RS Stock No.:
- 882-0322
- Mfr. Part No.:
- 758-915
- Brand:
- Wago
Discontinued product
- RS Stock No.:
- 882-0322
- Mfr. Part No.:
- 758-915
- Brand:
- Wago
Technical data sheets
Legislation and Compliance
Product Details
Bluetooth ETHERNET Gateway
The 758-915 Bluetooth ETHERNET gateway simplifies creation of a wireless transmission link for ETHERNET protocols (e.g., PROFINET, MODBUS/TCP, Ethernet/IP).
The gateway is used as a cable substitute to create a robust, industry-proven Bluetooth 2.0 link between two automation devices.
Bluetooth Adaptive Frequency Hopping (AFH) and Low Emission Mode provide excellent coexistence with other wireless systems, such as WLAN.
The gateway is used as a cable substitute to create a robust, industry-proven Bluetooth 2.0 link between two automation devices.
Bluetooth Adaptive Frequency Hopping (AFH) and Low Emission Mode provide excellent coexistence with other wireless systems, such as WLAN.
Wireless transmission link for ETHERNET protocols
Point-to-point connection
Transmission range up to 400 m
Simple, push-button operation provides very fast connection between two Bluetooth ETHERNET gateways
Internal circularly polarized antenna
Supply voltage 24 Vdc
IP65 protection
Suitable in harsh industrial environments
Note
Two Bluetooth R ETHERNET gateways are required to establish a point-to-point connection.
Wago I/O system range
Remote I/O modular system for all functions.
Makes it easier to connect all I/Os thanks to its Cage clamp system®
Communication with PC, PLCs thanks to the various communication protocols.
Colour codes according to type of signal.
Do not forget to order the end module (508-3959)
Makes it easier to connect all I/Os thanks to its Cage clamp system®
Communication with PC, PLCs thanks to the various communication protocols.
Colour codes according to type of signal.
Do not forget to order the end module (508-3959)