ifm Electronic Ecomot300 AS - I Network PLC I/O Module 4 Inputs, 26.5 → 31.6 V dc

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

AS-I Slave, Smartline, 4 inputs

DIN rail mounting
Combicon connection
String mounting possible
Addressing socket
Version 2.1 with extended addressing mode
Digital inputs
Input circuit: PNP
Voltage range: 16-30Vdc
Maximum current load for all inputs total: 200mA
Short circuit proof

Actuator Sensor Interface (AS-I)

Actuator Sensor Interface, AS-I

AS-I is a method of providing communication from simple discrete components such as an inductive sensor or switching valve via a simple two-wire network to a controlling device such as a PLC or PC.
A unique feature of the AS-I system is the flat, two-core cable (stock no 242-6189) designed to enable fast and easy connection, ensuring correct polarity every time. The cable can be used in a network up to 100m (300m if repeaters are used).
By providing power and data down the same cable, the amount of time normally used to connect sensors and actuators is dramatically reduced, thereby providing savings in cable requirements and man-hours.
The choice of AS-I connection modules enables the user to connect standard sensors/actuators to the BUS with all the address benefits of using dedicated sensors/actuators. It also serves to increase the number of I/O nodes that are available to the user by the use of addressable splitter boxes. The connection modules are available in a variety of packages and can accommodate up to 4 inputs and 4 outputs. This enables up to 124 inputs and 124 outputs to be connected to a single AS-I network.
Another feature of AS-I system is the method by which the sensors or modules communicate with the host. The design of the communications protocol ensures high data accuracy and error detection capabilities, making the ASI system ideal for automation in noisy and industrial environments.

Benefits of AS-I

Replaces hard wiring
High data speed
Low cost installation
Intelligent diagnostics
Easy to learn and install
Highly flexible
Can connect to other fieldbus systems
User-friendly
Off-site pre-assembly and test
Easy maintenance
Faster on-site commissioning
Host or stand alone use
Able to use standard sensors and actuators (using modules)

Specifications
Attribute Value
Manufacturer Series Ecomot300 AS - I Network
Number of Inputs 4
Input Type Digital, Transistor
For Use With Ecomot300 AS-I Network
Number of I/O 4
Voltage Category 26.5 → 31.6 V dc
Maximum Operating Temperature +70°C
Minimum Operating Temperature -25°C
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 180.60
(exc. GST)
$ 198.66
(inc. GST)
units
Per unit
1 +
$180.60
Related Products
Omron Smart Slice I/O Units Omron's Smart Slice ...
Description:
Omron Smart Slice I/O Units Omron's Smart Slice I/O system is compact, intelligent and easy. When used with Omron's CS1/CJ1 Device Net master units it is plug-and-work, no configuration tool is required. By using built-in functions such as pre-scaling, totalising, ...
Omron Smart Slice I/O Units Omron's Smart Slice ...
Description:
Omron Smart Slice I/O Units Omron's Smart Slice I/O system is compact, intelligent and easy. When used with Omron's CS1/CJ1 Device Net master units it is plug-and-work, no configuration tool is required. By using built-in functions such as pre-scaling, totalising, ...
Modicon M340 Digital Input BMX discrete I/O modules ...
Description:
Modicon M340 Digital Input BMX discrete I/O modules are standard format (1 slot) They have a case, which ensures IP20 protection of the electronics, and are locked into postion by a captive screw. Note The 16 Input modules require a ...
AC52xx - AS-i single slaves Digital field modules ...
Description:
AC52xx - AS-i single slaves Digital field modules Simple addressing Fast assembly of upper and lower sections without tools3 freely configurable directions for flat lead High IP67 protection rating AS-I is a method of providing communication from simple discrete components ...