Phoenix Contact PSI-MODEM-SHDSL/ETH PLC I/O Module 28 V dc, 240 V ac, 86 x 12.3 x 96 mm

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
Product Details

Modem-SHDSL with Ethernet Interface

Industrial SHDSL Ethernet permanent line modem for point-to-point and linear structures
Data rates of up to 30 Mbps on the plant's own copper cables, integrated diagnostic function, two configurable alarm outputs.
Interface 1 Ethernet interface, 10/100BASE-T(X) in acc. with IEEE 802.3u (upt to 100 m with shielded twisted pair)
Interface 2 SHDSL interface according to ITU-T G.991.2 up to 10 km (Depending on data rate and cable cross-section)
Interface 3 USB 2.0 max. 5 m (Only for configuration and diagnostics)
Ambient temperature (operation) -20 °C to +60 °C

Specifications
Attribute Value
Manufacturer Series PSI-MODEM-SHDSL/ETH
Voltage Category 28 V dc, 240 V ac
Length 86mm
Width 12.3mm
Depth 96mm
Dimensions 86 x 12.3 x 96 mm
Minimum Operating Temperature -5°C
Maximum Operating Temperature +60°C
6 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 1,886.68
(exc. GST)
$ 2,075.35
(inc. GST)
units
Per unit
1 +
$1,886.68
Related Products
AS-I is a method of providing communication from ...
Description:
AS-I is a method of providing communication from simple discrete components such as an inductive sensor or switching valve via a simple two-wire network to a controlling device such as a PLC or PCA unique feature of the AS-I system ...
AS-I is a method of providing communication from ...
Description:
AS-I is a method of providing communication from simple discrete components such as an inductive sensor or switching valve via a simple two-wire network to a controlling device such as a PLC or PCA unique feature of the AS-I system ...
Specially designed to meet the requirements of industrial ...
Description:
Specially designed to meet the requirements of industrial telemaintenanceManages sending of SMS, fax or e-mail.Accessible everywhere in the world through networks switched to the V.34 standard.Numerous security functions; password protection, call-back function.Supply voltage 24 VDC.For installation on DIN rail.
Introducing the second generation FL COMSERVER from Phoenix ...
Description:
Introducing the second generation FL COMSERVER from Phoenix Contact Converting serials and interfacing to ethernet, supporting TCP, UDP, Modbus gateway & PPP applications. • All connections can be plugged in using a COMBICON screw terminal pack.• Configuration available via web-based ...