- RS Stock No.:
- 609-8643
- Mfr. Part No.:
- TSXCTZ2A
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 609-8643
- Mfr. Part No.:
- TSXCTZ2A
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
TSX Counter Module
The TSX CTZ 1A (1 channel) and CTZ 2A (2 channel) half-format counter modules have on their front panels:
A - One high density 15 way Sub-D connector per channel to connect:
Incremental encoder or counter sensor
Encoder power supply
Encoder power supply feedback to check encoder is correctly connected and supplied
Encoder power supply
Encoder power supply feedback to check encoder is correctly connected and supplied
B - 20 way HE10 connector to connect:
Auxiliary inputs: Pre-selection, counter-enable and read
Power supplies for auxiliary inputs, sensors and incremental encoders
Power supplies for auxiliary inputs, sensors and incremental encoders
Specifications
Attribute | Value |
---|---|
Series | TSX |
Input Type | Voltage |
Number of Inputs | 2 |
For Use With | Modicon TSX Micro |
Supply Voltage | 24 V dc |