Phoenix Contact FL SWITCH SF 6TX/2FX Series DIN Rail Mount Ethernet Switch, 6 RJ45 Ports, 100Mbit/s Transmission, 24V dc
- RS Stock No.:
- 528-0649
- Mfr. Part No.:
- 2832933
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 528-0649
- Mfr. Part No.:
- 2832933
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact FL SWITCH SF - Ethernet switch
The Phoenix Contact range of FL SWITCH SF factory line switches have the standard functions in numerous versions. They can be used for quick and cost-effective ethernet network expansion.
The IP20 SF switches have a depth of 30mm meaning you can install in flat control cabinets.
The IP20 SF switches have a depth of 30mm meaning you can install in flat control cabinets.
Features and Benefits
High port density
Flat housing shape
Auto-negotiations function
Auto-crossing function
Redundant voltage supply
Floating signal contact
With and without optical waveguide port
Reliable communication for your network is guaranteed
Transmission speed of 10/100 Mbps
Flat housing shape
Auto-negotiations function
Auto-crossing function
Redundant voltage supply
Floating signal contact
With and without optical waveguide port
Reliable communication for your network is guaranteed
Transmission speed of 10/100 Mbps
Approvals
CE
FL SWITCH SF 6TX/2FX
A 6 (TP RJ45) port ethernet switch with auto crossing function that is suitable for DIN rail mounting.
Features and Benefits
• Dimensions of 135 x 115.3 x 30 mm
• Operating temperature of 0°C to +55°C
• 2 Fibre optic ports
• LED signal for data receive and link status
• Operating temperature of 0°C to +55°C
• 2 Fibre optic ports
• LED signal for data receive and link status
Specifications
Attribute | Value |
---|---|
Transmission Speed | 100Mbit/s |
RJ45 Ports | 6 |
Nominal Supply Voltage | 24V dc |
Mounting | DIN Rail |
Series | FL SWITCH SF 6TX/2FX |
Maximum Supply Voltage | 30.2V dc |