- RS Stock No.:
- 203-4053
- Mfr. Part No.:
- 6ES7134-6PA01-0BD0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 203-4053
- Mfr. Part No.:
- 6ES7134-6PA01-0BD0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens SIMATIC ET 200SP is a analog input module, AI Energy Meter 400 V AC ST, suitable for BU type D0, channel diagnostics.
Isolation tested with 2 300V AC
Type of supply voltage 100 - 240 V AC
Type of supply voltage 100 - 240 V AC
Specifications
Attribute | Value |
---|---|
Accessory Type | Input Unit |
Range | SIMATIC |
Series | FL COMSERVER BASIC 232/422/485 |
Input Type | Analogue |
Dimensions | 73 x 20 x 58 mm |