- RS Stock No.:
- 124-3352
- Mfr. Part No.:
- 2906599
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 124-3352
- Mfr. Part No.:
- 2906599
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
VIP I/O Modules
Professional range of VIP input/output modules from Phoenix Contact. These VIP field termination assemblies with input/output accessories provide universal channel configuration for applications seeking to evolve from a traditional fixed I/O approach. These extension modules are equipped with digital or analogue inputs and relay outputs. All models are highly reliable and excellent quality.
Two-stage progressive release allowing for voltage checks with field-powered devices
Channel for marking accessories
Replaceable TE5-style fusing
Integrated keying reduces possible user error during replacement
Channel for marking accessories
Replaceable TE5-style fusing
Integrated keying reduces possible user error during replacement
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Phoenix VIP PLC
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Input Type | Analogue |
Number of Inputs | 1 (Analogue) |
Number of Outputs | 1 (Analogue) |
Output Type | Analogue |
For Use With | Field Devices |
Supply Voltage | 24 V dc, 30 V |
Mounting Type | DIN Rail |
Application | System Cabling |
Maximum Operating Temperature | +75°C |
Dimensions | 10.3 x 64.2 x 72.9 mm |