- RS Stock No.:
- 467-832
- Mfr. Part No.:
- 6GK5308-2FP00-2AA3
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 467-832
- Mfr. Part No.:
- 6GK5308-2FP00-2AA3
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
SCALANCE X308 — Ethernet Switch
SCALANCE X-300 managed plus
For setting up electrical and optical industrial Ethernet linear, star or ring structures
Redundant voltage feed
Device diagnosis on device using LED
Alarm contact for simple indication of disruptions
For setting up electrical and optical industrial Ethernet linear, star or ring structures
Redundant voltage feed
Device diagnosis on device using LED
Alarm contact for simple indication of disruptions
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC I/O Module |
Series | Micro 800 |
Maximum Operating Temperature | +60°C |
Dimensions | 125 x 120 x 123 mm |