- RS Stock No.:
- 742-4239
- Mfr. Part No.:
- 88974250
- Brand:
- Crouzet
Discontinued product
- RS Stock No.:
- 742-4239
- Mfr. Part No.:
- 88974250
- Brand:
- Crouzet
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Sandwich Communication Extensions XN07
Sandwich communication extension for XD10/XB10 and XD26/XB26
Exchange of input/output state with FBD programming
Only compatible with Smart controllers
Periodic exchanges with max. 6 XN06 extensions
Automatic recognition of number of slaves
RJ45 wiring kit available consisting of 2 tees, 2 ferrules, 1 x 4-pair FTP cable (3 m)
Exchange of input/output state with FBD programming
Only compatible with Smart controllers
Periodic exchanges with max. 6 XN06 extensions
Automatic recognition of number of slaves
RJ45 wiring kit available consisting of 2 tees, 2 ferrules, 1 x 4-pair FTP cable (3 m)
Crouzet Millenium 3
The Millenium 3 is the latest generation in the Millenium series. Improvements over the Millenium 2 Plus include:
The Compact Controller has around twice the memory size
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
The Expandable Controller has around four times the memory size
10 bit analogue input resolution (0 – 10V signal) on dc input types (formerly 8 bit)
18 character (formerly 12), 4 line display with scrolling text and bargraph functionality
Choice of ladder or function block programming
Specifications
Attribute | Value |
---|---|
Accessory Type | PLC Expansion Module |
For Use With | Type CB, Type CD, Type XB, Type XD, Type XE, Type XR |
Dimensions | 108 x 45 x 57.5 mm |