- RS Stock No.:
- 521-156
- Mfr. Part No.:
- ABE7E16EPN20
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 521-156
- Mfr. Part No.:
- ABE7E16EPN20
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Passive connection receptacle - ABE7E
Connection receptacle with 16 passive on / off inputs.
Connects to the controller via an HE10 lead.
Input voltage 24 Vdc.
Input current 15 mA.
Connects to the controller via an HE10 lead.
Input voltage 24 Vdc.
Input current 15 mA.
Schneider Electric Telefast 2 Pre-Wired System
The Telefast 2 system of pre-cabling is composed of modules connected to the PLC by means of a multicore cable equipped with HE 10 connectors . The Telefast 2 interfaces make it possible to simplify the operation of wiring and thus limiting errors.
Specifications
Attribute | Value |
---|---|
Input Type | Discrete |
Number of Inputs | 16 |
For Use With | Twido Series |
Dimensions | 5.11 x 14.03 x 67.5 mm |