Industrial Shields M-Duino Series PLC CPU, Analogue, Digital, Relay Output, 8-Input, Analogue, Digital Input
- RS Stock No.:
- 885-0945
- Mfr. Part No.:
- IS.MD38.base
- Brand:
- Industrial Shields
Discontinued product
Alternative
Industrial Shields M-Duino Series PLC CPU for Use with Ardunio PLC, 12-Input, Digital/Analog Input
$869.31
Each
RS Stock No.: 219-3098
- RS Stock No.:
- 885-0945
- Mfr. Part No.:
- IS.MD38.base
- Brand:
- Industrial Shields
Technical data sheets
- Open PLC and Panel PC - Data Sheet
- Find out more on DESIGNSPARK
- Industrial Shields PLCs and Panel PCs - Brochure
- Industrial Shields - Presentation_UK
- Mduino 38R - Statement Of Conformity_CE
- M-Duino 38R PLC - User Guide
- RS OUR OFFER - Industrial Shields PLC and Panel PC
- Industrial Shields - Case Study Fortabs
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Industrial Shields PLC CPUs
The Industrial Shields PLC has 14 digital inputs and 22 outputs. The controller has a Modbus networking computer interface CPU. It has a programming capacity of 256kB. M-Duino is a connectable PLC based on Open Source Hardware (OSH) technology. This PLC can be programmed using the Arduino IDE platform. It is available with different input/output units. It is possible to get the immediate status of all parameters, data inputs and outputs of the PLC through the USB port from the computer. All the components can be configured to carry both master or slave in its master-slave connection via I2C.
Features and Benefits
Programming via USB port
Hardware is realized with an Arduino Leonardo
Safety industrial communications
I2C communication to connect up to 127 elements
Serial port is RS232/RS485
Power supply ranges between12VDC and 24VDC
DIN rail mounting
Operating temperature ranges between 0°C and 45°C
Communication port types are Ethernet, I2C, RS232, RS485, SPI, TTL and USB
Hardware is realized with an Arduino Leonardo
Safety industrial communications
I2C communication to connect up to 127 elements
Serial port is RS232/RS485
Power supply ranges between12VDC and 24VDC
DIN rail mounting
Operating temperature ranges between 0°C and 45°C
Communication port types are Ethernet, I2C, RS232, RS485, SPI, TTL and USB
Applications
Industrial automation
Robotics
Automobile industry
Robotics
Automobile industry
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Manufacturer Series | M-Duino |
Number of Inputs | 8 |
Output Type | Analogue, Digital, Relay |
Input Type | Analogue, Digital |
Number of Outputs | 22 |
Voltage Category | 12 → 24 V dc |
Network Type | Ethernet, ModBus |
Minimum Operating Temperature | 0°C |
Memory | 258 (Flash) kB, 4 (EEPROM) kB, 8 (SRAM) kB, 8 (used by bootloader) kB |
Programming Interface | Computer |
Width | 100mm |
Dimensions | 101 x 100 x 129 mm |
Communication Port Type | Ethernet, I2C, RS232, RS485, SPI, TTL, USB |
Maximum Operating Temperature | +45°C |
Number of Communication Ports | 7 |
Programming Language Used | Arduino IDE |
Mounting Type | DIN Rail |
Length | 101mm |
Depth | 129mm |
Program Capacity | 256 (8 used by bootloader) kB |