Industrial Shields M-Duino Series PLC CPU, Analogue, Digital Output, 26-Input, Analogue, Digital Input
- RS Stock No.:
- 885-0929
- Mfr. Part No.:
- IS.MD42.base
- Brand:
- Industrial Shields
Discontinued product
Alternative
Industrial Shields M-Duino Series PLC CPU for Use with Ardunio PLC, 26-Input, Digital/Analog Input
$732.52
Each
RS Stock No.: 219-3094
- RS Stock No.:
- 885-0929
- Mfr. Part No.:
- IS.MD42.base
- Brand:
- Industrial Shields
Legislation and Compliance
- COO (Country of Origin):
- ES
Product Details
Industrial Shields PLC CPUs
The Industrial Shields programmable logic controller (PLC) has 26 inputs and 16 outputs. The controller has a Modbus networking computer interface device. It has a program capacity of 256kB. The M-Duino is a connectable PLC based on open-source hardware (OSH) technology. This PLC can be programmed using the Arduino IDE platform. It is available with different input/outputs units. It is possible to get the immediate status of all parameters, data inputs and outputs of the PLC through the USB port from the computer. All the components can be configured to work as a master or slave in its master-slave connection via I2C.
Features and Benefits
Programming via USB port
Hardware is realized with an Arduino Leonardo
Safety industrial communications
I2C communication to connect up to 127 elements
Serial port is RS232/RS485
Power supply ranges between 12 and 24VDC
DIN rail mounting
Communication port types are: Ethernet, I2C, RS232, RS485, SPI, TTL and USB
Operating temperature ranges between 0°C and 45°C
Hardware is realized with an Arduino Leonardo
Safety industrial communications
I2C communication to connect up to 127 elements
Serial port is RS232/RS485
Power supply ranges between 12 and 24VDC
DIN rail mounting
Communication port types are: Ethernet, I2C, RS232, RS485, SPI, TTL and USB
Operating temperature ranges between 0°C and 45°C
Applications
Industrial automation
Robotics
Automobile industry
Robotics
Automobile industry
Specifications
Attribute | Value |
---|---|
Manufacturer Series | M-Duino |
Number of Inputs | 26 |
Output Type | Analogue, Digital |
Input Type | Analogue, Digital |
Number of Outputs | 16 |
Voltage Category | 12 → 24 V dc |
Network Type | Ethernet, ModBus |
Memory | 259 (Flash) kB, 4 (EEPROM) kB, 8 (SRAM) kB, 8 (used by bootloader) kB |
Programming Interface | Computer |
Minimum Operating Temperature | 0°C |
Dimensions | 101 x 100 x 129 mm |
Programming Language Used | Arduino IDE |
Mounting Type | DIN Rail |
Number of Communication Ports | 7 |
Length | 101mm |
Depth | 129mm |
Program Capacity | 256 (8 used by bootloader) kB |
Communication Port Type | Ethernet, I2C, RS232, RS485, SPI, TTL, USB |
Maximum Operating Temperature | +45°C |
Width | 100mm |