Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series, 24 V Supply, Digital, Relay Output, 6
- RS Stock No.:
- 862-4468
- Mfr. Part No.:
- 6ES7211-1HE40-0XB0
- Brand:
- Siemens
8 In Global stock for delivery within 10 working day(s)
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$426.69
(exc. GST)
$469.36
(inc. GST)
Units | Per unit |
1 + | $426.69 |
- RS Stock No.:
- 862-4468
- Mfr. Part No.:
- 6ES7211-1HE40-0XB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- CN
Product Details
Siemens S7-222 CPU, China Certified
A range of Siemens SIMATIC S7-200 Standard CPUs certified for full use within the China market.
With 14 inputs/outputs on board
Expandable with up to 2 expansion modules
4 fast counters (30 kHz)
2 high-frequency pulse outputs (max. 20 kHz)
Battery module for long-term backup
Expandable with up to 2 expansion modules
4 fast counters (30 kHz)
2 high-frequency pulse outputs (max. 20 kHz)
Battery module for long-term backup
Siemens PLC CPU, 6 Inputs, 4 Outputs - SIMATIC S7-1200 Series - 6ES7211-1HE40-0XB0
Use this high-performance CPU (central processing unit) from Siemens with your PLC (programmable logic controller) to perform precise industrial automation processes. It's a versatile microprocessing control system that executes preprogrammed instructions to ensure the performance of basic mathematical, logical, control, input and output operations. The CPU has compact dimensions of 100 (length), 90 (width) and 75mm (depth) for maximum space efficiency. It has six integrated digital inputs with two analogue switches and four digital or relay outputs for a high degree of versatility. Use this unit for applications such as automated gates, assembly lines and lifts.
• Protected access to the CPU and programme copy protection to enhance safety and security
• Wide operating temperature range of -20°C to +60°C for use in demanding environments
• IP20 (ingress protection) rating means the unit is finger-safe to protect operators against electrical shocks
• Wide operating temperature range of -20°C to +60°C for use in demanding environments
• IP20 (ingress protection) rating means the unit is finger-safe to protect operators against electrical shocks
How much memory does this CPU have?
This CPU has an ample memory of 1MB (megabyte), allowing it to handle and store large amounts of data at one time.
Siemens S7-200 Base Units - 3rd Generation
The S7 brings to the user a powerful solution to a host of control applications, which is easy to adapt and expand the system. The S7 is a family of PLCs which allows the user to tailor their selection of components which best suits their requirements, and is the long term successor to the highly successful S5 range. Whatever the S5 can do, the S7 can do more quickly and more easily. The 3rd generation of S7-200 now builds on the success of the original range and exploits new CPU's in order to produce even faster and more powerful range of PLC's. The range of CPU's available has been increased with the introduction of the new 224XP, as has the range of digital, analogue and communications expansion modules. For the faster type of application real time control is easily achieved by use of the comprehensive range of built-in interrupts. Timed, Communication, High Speed Counter, High Speed Pulse Output, and hardware interrupts are all available, and the implementation of a priority table means that all the interrupts can work simultaneously. Communications with S7-200 is built in. Inter PLC communications is achieved using two wire network which can be up to 1200 meters and can have up to 126 nodes. In "Freeport" mode the PLC's RS-485 port runs in free ASC11 mode making it possible to communicate with other devices. In line with Siemens objective to make the programming of S7-200 as user friendly as possible MicroWin programming software has been further improved. These improvements all help minimise program development time. This has been achieved by including more and improving existing "wizards". These help program developers with the more routine/complex parts of their programs, e.g. TD200 configuration, PID loop configuration, High Speed Counter configuration, etc. Inclusion of context sensitive help also means that all the information required is at the users fingertips.
New CPU hardware support provides the option to turn off run mode edit to obtain more program memory
CPU 224XP supports onboard analogue I/O and two communication ports
CPU 226 includes additional input filters and pulse catch facility
0.22μs processing time per instruction
CPU 224XP supports onboard analogue I/O and two communication ports
CPU 226 includes additional input filters and pulse catch facility
0.22μs processing time per instruction
Modular Expansion up to 256 total I/O (except S7-221)
Powerful Instruction Set, and Real Time performance
Programming via RS-485 comms port
All models have EEPROM memories for user program storage
2 or 4 x 30kHz pulse train outputs (dc powered models only )
Powerful Instruction Set, and Real Time performance
Programming via RS-485 comms port
All models have EEPROM memories for user program storage
2 or 4 x 30kHz pulse train outputs (dc powered models only )
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC S7-1200 |
Number of Inputs | 6 (Digital, 2 switch as Analogue) |
Output Type | Digital, Relay |
For Use With | SIMATIC S7-1200 Series |
Supply Voltage | 24 V |
Input Type | Analogue, Digital |
Number of Digital Inputs | 6 |
Number of Outputs | 4 (Digital Output, Relay Output) |
Voltage Category | 24 V dc |
Network Type | Ethernet |
Number of Digital Outputs | 4 |
Width | 90mm |
Length | 100mm |
Depth | 75mm |
Program Capacity | 30 kB |
Communication Port Type | Ethernet, Profinet, UDP |
Dimensions | 100 x 90 x 75 mm |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +60°C |
Output Current | 2 A |
Number of Communication Ports | 1 |
Programming Language Used | FBD, LAD, SCL |
Mounting Type | DIN Rail, Wall Mount |
Memory | 1 MB |
Programming Interface | Profinet |
Related links
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC...
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC...
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC...
- Siemens SIMATIC S7-1200 Series Empty Slot Cover for Use with...
- Siemens SIMATIC S7-1200 Series PLC I/O Module for Use with SIMATIC S7-1200
- Siemens SIMATIC S7-1200 Series Signal Conditioner for Use with...
- Siemens SIMATIC S7-1200 Series Signal Conditioner for Use with...
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC...