- RS Stock No.:
- 806-6856
- Mfr. Part No.:
- TM221M16RG
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$705.28
(exc. GST)
$775.81
(inc. GST)
Units | Per unit |
1 + | $705.28 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 806-6856
- Mfr. Part No.:
- TM221M16RG
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Modicon M221 Book - Logic Controller
The Modicon M221 book logic controller is for application for controlling of simple machines and offers best-in-class performance. It requires minimal installation and offers tremendous versatility. Connect a simple remote operator panel for instant maintenance and machine visualization.
M221 Book Logic Controller
SD card slot and USB port
2 analog inputs and a broad choice of I/Os
Run/stop switch and cartridge extension
Ethernet and serial line ports
Programming with SoMachineBasic software
Simple navigation delivers a more efficient engineering process
All programming, visualization, and commissioning are handled in just one intuitive tool
Additional modules for this controller are:
- Safety module
- Tesys SoLink motor starter
- Extensive line of analog and digital modules
- Lexium servo drives
SD card slot and USB port
2 analog inputs and a broad choice of I/Os
Run/stop switch and cartridge extension
Ethernet and serial line ports
Programming with SoMachineBasic software
Simple navigation delivers a more efficient engineering process
All programming, visualization, and commissioning are handled in just one intuitive tool
Additional modules for this controller are:
- Safety module
- Tesys SoLink motor starter
- Extensive line of analog and digital modules
- Lexium servo drives
Schneider Electric Modicon M221
The Modicon M221 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Modicon M221 |
Output Type | Digital |
Kit Included | Yes |
Better World Product | Yes |
Better World Verification | Green Premium |
Display Included | Yes |
Program Capacity | 10000 Steps |
Programming Interface | Mini USB |
Mounting Type | Panel Mount |
Programming Language Used | CoDeSys |
Related links
- IDC Tools
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Schneider Electric Modicon M258 Series PLC CPU 26-Input, Digital Input
- Schneider Electric Modicon M221 Series PLC CPU 9-Input, Discrete Input
- Siemens SICAM Series PLC CPU Digital, 18 → 78 V dc
- Siemens CP Series PLC CPU, Digital