- RS Stock No.:
- 806-6809
- Mfr. Part No.:
- TM241C24U
- Brand:
- Schneider Electric
On back order for despatch 10/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,141.70
(exc. GST)
$1,255.87
(inc. GST)
Units | Per unit |
1 + | $1,141.70 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 806-6809
- Mfr. Part No.:
- TM241C24U
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- ID
Product Details
Schneider Electric Logic Controllers - Modicon M241 Range
The Modicon M241 logic controller is for application for controlling of simple motion control machines and offers best-in-class communication with 5 embedded ports. It offers you state of the art technical features and embedded CANopen for fieldbus architectures up to 63 devices while reducing your installation time and cost. Get unlimited access to your machine via Ethernet - everywhere and any time and simplify maintenance with any mobile device through visualization pages designed directly inside SoMachine and stored in the PLCs web server.
5 ports: Ethernet, CANopen, 2 serial lines, USB port for programming
High processing CPU and cartridge extensions
Web and FTP server
Pulse train outputs / high-speed counters
SD card
Safety function
Programming with SoMachineBasic software
All programming, visualization, and commissioning are handled in just one intuitive tool
High processing CPU and cartridge extensions
Web and FTP server
Pulse train outputs / high-speed counters
SD card
Safety function
Programming with SoMachineBasic software
All programming, visualization, and commissioning are handled in just one intuitive tool
Additional modules for this controller are:
TeSys SoLink motor starter
Extensive line of analog and digital modules
Ethernet and Profibus
Extensive line of analog and digital modules
Ethernet and Profibus
Schneider Electric Modicon M241
The Modicon M241 logic controller is a MachineStruxure controller. The next generation of MachineStruxure from Schneider Electric is an intuitive solution for machine automation with all the features and functions you need to build machines that will improve your bottom line. From design and development, to commissioning and maintenance, MachineStruxure is a complete machine building solution with benefits all through the machine life cycle.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | Modicon M241 |
Number of Inputs | 14 |
Output Type | Transistor |
Number of Outputs | 10 |
Voltage Category | 24 V |
Better World Verification | Green Premium |
Better World Product | Yes |
Memory | 128 MB |
Programming Interface | Mini USB |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Number of Communication Ports | 4 |
Programming Language Used | CoDeSys |
Mounting Type | DIN Rail |
Width | 95mm |
Length | 150mm |
Battery Backup | Yes |
Dimensions | 150 x 95 x 90 mm |
Depth | 90mm |
Program Capacity | 128000 Steps |
Display Included | Yes |
Related links
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC...
- Connector Wrenches
- Connector Tool Kits
- Clamps
- Cable Sleeving Tools
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Mitsubishi FX3G Series Logic Module Transistor Output Sink, Source Input
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC...