- RS Stock No.:
- 787-7911
- Mfr. Part No.:
- 6ES7151-7AA21-0AB0
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 787-7911
- Mfr. Part No.:
- 6ES7151-7AA21-0AB0
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens Networking Interface CPU
The Siemens networking interface CPU with integrated PROFIBUS DP interface is used as a DP slave. It requires SIMATIC MMC for being used without battery.
Features and Benefits
The Decentralized peripheral system at small wiring expenditure, also for time-critical tasks like fast regulations
Can be used with an integrated S7-CPU as full SPS control
Interface modules with PROFIBUS DP or PROFINET interfaces available
For the combination of digital and analogue input, output modules and technology modules
Permanent wiring with screw or spring terminals
Integrated 12MBit/s PROFIBUS DP slave/MPI interface in copper design
For high-performance control solutions in ET 200S
Programming via PROFIBUS DP (9-pole D-sub socket)
Can be used with an integrated S7-CPU as full SPS control
Interface modules with PROFIBUS DP or PROFINET interfaces available
For the combination of digital and analogue input, output modules and technology modules
Permanent wiring with screw or spring terminals
Integrated 12MBit/s PROFIBUS DP slave/MPI interface in copper design
For high-performance control solutions in ET 200S
Programming via PROFIBUS DP (9-pole D-sub socket)
Applications
Industrial automation
Robotics
Automobiles industry
Robotics
Automobiles industry
Certifications
IP20 rated
Specifications
Attribute | Value |
---|---|
Manufacturer Series | IM151 |
For Use With | ET200S |
Voltage Category | 24 V dc |
Network Type | Profibus DP |
Output Current | 700 mA |
Memory | 128 (Integrated) kB, 8 (Load) MB |
Programming Language Used | CFC, FBD, GRAPH, HiGraph®, LAD, SCL, STL |
Mounting Type | DIN Rail, Wall Mount |
Width | 60mm |
Depth | 75mm |
Program Capacity | 128 kB |
Communication Port Type | RS485 |
Dimensions | 119.5 x 60 x 75 mm |
Programming Interface | Profinet |
Length | 119.5mm |