Omron ZEN Programmable Relay PLC CPU Computer Interface, 96 lines Program Capacity, 6 (DC) Inputs, 4 (Relay) Outputs

  • RS Stock No. 746-3243
  • Mfr. Part No. ZEN-10C3AR-A-V2
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Zen CPU

Within Omron's ZEN range there are up to 4I/O to control. The basic unit is either a 10 I/O or a 20 I/O version. These basic units are available with a real time clock, an LCD screen (12 characters x 4 lines with backlight) and have 8 buttons (4 cursor and 4 operator). Each CPU can handle up to 3 expansion I/O units.

10 I/O models with 6 inputs and 4 outputs, expandable up to 34 I/O
20 I/O models with 12 inputs and 8 outputs, expandable up to 44 I/O
DC power supply units have analogue input
24Vdc and 100 to 240Vac supply voltage model options
Programming language: Ladder Diagram
Program capacity: 96 lines (3 input conditions and 1 output per line)
RTC time function: 1 to 2 mins per month accuracy
Battery life: 10 years minimum (at 25°C)
Ambient temperature range: 0 to 55°C

Specifications
Attribute Value
For Use With ZEN Series
Manufacturer Series ZEN Programmable Relay
Number of Inputs 6 (DC)
Input Type DC
Voltage Category 100 → 240 V ac
Output Type Relay
Kit Included Yes
Number of Outputs 4 (Relay)
Display Included Yes
Communication Port Type RS485
Program Capacity 96 Lines
Programming Interface Computer
Programming Language Used ZEN Software
Output Current 8 A
Maximum Operating Temperature +55°C
Minimum Operating Temperature 0°C
Dimensions 94.7 x 70 x 56 mm
Depth 56mm
Length 94.7mm
Width 70mm
Mounting Type DIN Rail
Temporarily out of stock - back order for despatch 13/08/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 305.54
(exc. GST)
$ 336.09
(inc. GST)
units
Per unit
1 +
$305.54
Related Products
8 Independent Output Channels Built-In Inductive Kickback Protection ...
Description:
8 Independent Output Channels Built-In Inductive Kickback Protection Drive +3V and +5V Relays Guaranteed 70mA (min) Coil Drive Current Active-Low SET Function to Turn On All Outputs Simultaneously Active-Low RESET Function to Turn Off All Outputs ... Serial Interface (MAX4820)Serial ...
CP1L CPU Compatible with all other devices in ...
Description:
CP1L CPU Compatible with all other devices in the Omron PLC line-up Uses identical software as other Omron controllers4 high-speed encoder inputs and 2 high-speed pulse outputsAC or DC supply Instruction set compatible with CP1H-, CJ1- and CS1 series PLC'sCP1L-EM ...
Starter Packs Choice of supply/input voltages Choice of ...
Description:
Starter Packs Choice of supply/input voltages Choice of fixed and expandable I/O sizesSR3 products have a USB cable Starter packs are a convenient, cost-effective way of evaluating the Zelio Logic programmable relay as they include everything you need to get ...
Millennium 3 Smart The Millennium 3 Smart is ...
Description:
Millennium 3 Smart The Millennium 3 Smart is an optimised version of Millennium 3 essential Possible combination of 700 function blocks.Easy-to-read blue screen12 new Smart function blocks suitable for application fields (temperature management, sun monitoring, etc.)Greater range of temperature resistance ...