- RS Stock No.:
- 746-2975
- Mfr. Part No.:
- CS1G-CPU45H
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 746-2975
- Mfr. Part No.:
- CS1G-CPU45H
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
CS1 CPU Modules
User-friendly development environment
Two series of expansion racks up to 50 m long for long distance expansion with up to 72 units and 7 racks
Control up to 960 points with units mounted to the CPU rack
Improved refresh performance for data links, remote I/O communications and protocol macros
Large capacity CPU units for greater component control power
The CS1 Duplex system boosts the reliability of facilities and equipment
Hot standby system adopted for CPU unit Duplexing
Position / motion control units with MECHATROLINK-II interface
Two series of expansion racks up to 50 m long for long distance expansion with up to 72 units and 7 racks
Control up to 960 points with units mounted to the CPU rack
Improved refresh performance for data links, remote I/O communications and protocol macros
Large capacity CPU units for greater component control power
The CS1 Duplex system boosts the reliability of facilities and equipment
Hot standby system adopted for CPU unit Duplexing
Position / motion control units with MECHATROLINK-II interface
Omron CS1
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CS1 |
For Use With | CS1 Series |
Voltage Category | 5 V |
Programming Interface | Computer |
Program Capacity | 60000 Steps |
Mounting Type | Rack Mount |
Programming Language Used | Ladder Logic, SFC, Structured Text |
Memory | 32K (Data Memory) Words, 32K Words x 3 Bank (Extended Memory), 60K (Program Memory) Steps |