Omron CP1H Series PLC CPU for Use with SYSMAC CP1H Series, Transistor Output, 24 (DC)-Input, DC Input
- RS Stock No.:
- 746-2900
- Mfr. Part No.:
- CP1H-X40DT1-D
- Brand:
- Omron
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,616.66
(exc. GST)
$1,778.33
(inc. GST)
Units | Per unit |
1 + | $1,616.66 |
- RS Stock No.:
- 746-2900
- Mfr. Part No.:
- CP1H-X40DT1-D
- Brand:
- Omron
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
CP1H Multi Functional CPU's
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Omron CP1H/CP1L Multi Functional PLC's
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CP1H |
Number of Inputs | 24 (DC) |
Output Type | Transistor |
For Use With | SYSMAC CP1H Series |
Input Type | DC |
Number of Outputs | 16 (Transistor) |
Voltage Category | 24 V dc |
Network Type | Ethernet |
Programming Interface | Computer |
Minimum Operating Temperature | 0°C |
Battery Backup | Yes |
Display Included | Yes |
Memory | 20K (Program Memory) Steps, 32K (Data Memory) Words |
Communication Port Type | USB 1.1 |
Dimensions | 150 x 110 x 85 mm |
Length | 150mm |
Width | 110mm |
Mounting Type | DIN Rail |
Programming Language Used | Ladder Logic |
Output Current | 3.6 (Per Unit) A, 300 (Per Point) mA, 900 (Per Common) mA |
Depth | 85mm |
Program Capacity | 20000 Steps |
Number of Communication Ports | 1 |
Maximum Operating Temperature | +55°C |
Related links
- Omron Option Board for Use with SYSMAC CP1H Series, SYSMAC CP1L Series
- Omron CP1H Series PLC CPU for Use with SYSMAC CP1H Series...
- Omron Platinum Resistance Temperature Sensor for Use with CP1H...
- Omron CP1H Series PLC CPU for Use with CP1E Series 24-Input, Pulse Input
- Omron CP1H Series PLC CPU for Use with CP1E Series 4-Input, Pulse Input
- Omron PLC Expansion Module for Use with CP1H Series Thermometer
- Omron SYSMAC CJ Series SYSMAC CP1L Series PLC I/O Module for Use...
- Omron PLC I/O Module for Use with Omron Electronics SYSMAC...