- RS Stock No.:
- 746-2887
- Mfr. Part No.:
- CJ2M-CPU13
- Brand:
- Omron
On back order for despatch 20/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,877.14
(exc. GST)
$2,064.85
(inc. GST)
Units | Per unit |
1 + | $1,877.14 |
- RS Stock No.:
- 746-2887
- Mfr. Part No.:
- CJ2M-CPU13
- Brand:
- Omron
Legislation and Compliance
Product Details
CPU - CJ2M-CPU1
Increased performance, and increased memory capacity
Up to 40 I/O unit on any CPU
Pulse I/O Modules add position control functions to any CPU
USB for plug-and-play access to the PLC
All models available with or without Ethernet port
Choice of serial port plug-in modules
Compatible with all existing CJ1 power supply, I/O, control and communication units
Up to 40 I/O unit on any CPU
Pulse I/O Modules add position control functions to any CPU
USB for plug-and-play access to the PLC
All models available with or without Ethernet port
Choice of serial port plug-in modules
Compatible with all existing CJ1 power supply, I/O, control and communication units
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.
Omron CJ2M CPU's, PSU's and Expansion Control/Interface Modules
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CJ2M |
Output Type | Pulse |
For Use With | CJ2M Series |
Voltage Category | 5 V dc |
Width | 95.4mm |
Length | 31mm |
Depth | 84.5mm |
Display Included | Yes |
Minimum Operating Temperature | 0°C |
Programming Interface | Computer |
Dimensions | 31 x 95.4 x 84.5 mm |
Memory | 20K (Program Memory) Steps, 64K (Data Memory) Words |
Communication Port Type | RS232C, USB 2.0 |
Programming Language Used | Instruction List, Ladder Logic, SFC, Structured Text |
Number of Communication Ports | 2 |
Maximum Operating Temperature | +55°C |
Battery Backup | Yes |
Program Capacity | 20000 Steps |
Related links
- Omron CJ2M Series PLC CPU for Use with CJ2 Series, DC Input
- IDC Tools
- Connector Tool Kits
- Cable Sleeving Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Omron CJ2M Series I/O module for Use with CJ2M Voltage Pulse...