- RS Stock No.:
- 705-5836
- Mfr. Part No.:
- CP1E-N40DT1-D
- Brand:
- Omron
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,879.46
(exc. GST)
$2,067.41
(inc. GST)
Units | Per unit |
1 + | $1,879.46 |
- RS Stock No.:
- 705-5836
- Mfr. Part No.:
- CP1E-N40DT1-D
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Omron Programmable Logic Controller
The Omron CP1E-N40DT1-D is a programmable logic controller with a USB networking interface device and 24 built-in analogue inputs and 16 transistor outputs. It has 32KB program capacity and can be used with CP1E Series. This module supports ladder-only programming, which is ideal for simple, standalone applications. It has a programmable terminal connection, position control, and inverter connection. This unit provides enhanced expandability for analogue and temperature control. The controller provides good performance and easy application with basic functionality.
Features and Benefits
Quick response inputs
Easy connection with computers using commercially available USB cables
Complete high-speed counter functionality
Memory size is 8k words
Two inputs and one output, for NA-type CPU units
Large memory
High-speed pulse I/O functionality
RS232C, USB 2.0 communication port type
Operating temperature ranges between 0°C and 55°C
Easy connection with computers using commercially available USB cables
Complete high-speed counter functionality
Memory size is 8k words
Two inputs and one output, for NA-type CPU units
Large memory
High-speed pulse I/O functionality
RS232C, USB 2.0 communication port type
Operating temperature ranges between 0°C and 55°C
Applications
Industrial automation
Robotics
Automobiles industry
Robotics
Automobiles industry
Certifications
CE
cULus certified
Lloyd certified
NK certified
cULus certified
Lloyd certified
NK certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CP1E |
Number of Inputs | 24 |
Output Type | Transistor |
For Use With | CP1E Series |
Input Type | Pulse |
Number of Outputs | 16 (Transistor) |
Voltage Category | 20.4 → 26.4 V dc |
Network Type | USB |
Dimensions | 150 x 110 x 85 mm |
Mounting Type | DIN Rail |
Programming Language Used | Ladder Logic |
Programming Interface | Computer |
Battery Backup | Yes |
Minimum Operating Temperature | 0°C |
Memory | 32 (Program Memory) kB, 8000 (Data Memory) Words |
Communication Port Type | RS232C, USB 2.0 |
Program Capacity | 32 kB |
Depth | 85mm |
Length | 150mm |
Width | 110mm |
Output Current | 3.6 (Per Unit) A |
Number of Communication Ports | 2 |
Maximum Operating Temperature | +55°C |
Related links
- Omron PLC Expansion Module for Use with CP1E-N30 Series CP1E-N60...
- Omron PLC Programming Software for Use with CP1E Series, CP1L Series
- Omron CP1H Series PLC CPU for Use with CP1E Series 24-Input, Pulse Input
- Omron CP1H Series PLC CPU for Use with CP1E Series 4-Input, Pulse Input
- Omron CP1L Series PLC CPU for Use with CP1E Series 18-Input, Pulse Input
- Omron USB Cable for Use with CP1E
- Omron CP1L Series PLC CPU for Use with CP1E Series 6-Input, Pulse Input
- Omron CP1L Series PLC CPU for Use with CP1E Series 24-Input, Pulse Input