Schneider Electric Modicon TSX Micro Series Logic Module, 100 → 240 V ac Supply, Relay Output, 16-Input,
- RS Stock No.:
- 609-8508
- Mfr. Part No.:
- TSX3705028DR1
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 609-8508
- Mfr. Part No.:
- TSX3705028DR1
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Central processing units series TSX 37 05 and TSX 37 08
Range of controllers designed for low or medium complexity applications.
Central processing units comprising a power supply, a processor including an 11 Kword RAM memory and two card trays, one of which includes an on / off module and the other a free module.
EEPROM internal Flash memory of 11 Kwords allocated for application programme backup.
One available slot can accept: - 1 standard format on / off input / output module (28 or 64 I/O) - 2 analogue or digital input / output or counter type half-format modules (1 or 2 channels).
Counter option via the first 4 on / off inputs up to 500 Hz, or using counter modules (up to 40 kHz).
Option of analogue extensions.
Software structure: single task (cyclic or periodic), multi-task (master cyclic or periodic task, rapid periodic task), event task (1 → 8 events generated by the digital inputs or the counting function).
Control function accessible with the PL7 programming software.
Communication with a peripheral or other controller is possible via the terminal socket.
Central processing units comprising a power supply, a processor including an 11 Kword RAM memory and two card trays, one of which includes an on / off module and the other a free module.
EEPROM internal Flash memory of 11 Kwords allocated for application programme backup.
One available slot can accept: - 1 standard format on / off input / output module (28 or 64 I/O) - 2 analogue or digital input / output or counter type half-format modules (1 or 2 channels).
Counter option via the first 4 on / off inputs up to 500 Hz, or using counter modules (up to 40 kHz).
Option of analogue extensions.
Software structure: single task (cyclic or periodic), multi-task (master cyclic or periodic task, rapid periodic task), event task (1 → 8 events generated by the digital inputs or the counting function).
Control function accessible with the PL7 programming software.
Communication with a peripheral or other controller is possible via the terminal socket.
Schneider Electric Modicon TSX Micro
The Modicon TSX Micro PLC range offers a selection of PLC base units, either complete with I/O or configurable by the user. Up to 256 I/O may be configured with full or half format I/O modules to closer match the application requirements of the user. Options include: multi-range 16-bit analogue modules, integrated safety relay modules, AS-i master modules, multi-protocol communication and modem cards using PCMCIA technology, and expandable memory. IEC 1131-3 Windows™ - based programming software enables programming in Ladder Logic (LD), Instruction List (IL) or Sequential Flow Chart (SFC) languages. When using the Telefast prewired cabling system in place of wiring the PLC to terminals in a control panel, significant time and expense may be saved on the installation cost of the PLC.,TSX37-08 PLC's are delivered complete with I/O and offer the flexibility of a full spare slot for further expansion. TSX37-21 PLC's offer the flexibility of full user-configuration, have a dual programming port for simultaneous connection of the HMI and programming equipment, PCMCIA memory expansion and communication ports, and the ability to add an expansion rack. All units offer the following:
Diecast backplate suitable for DIN rail mounting or screw fixing
Relay output
400mA, 24Vdc sensor supply on ac powered units
Solid rack with I/O module guides
Memory configurable for program or data (size dependant on unit)
Up to 16 event tasks
Up to 16 PID loops
ASCII, Uni-Telway or Modbus Slave communication via programming port
Dimensions: H 151 x W 227.9 x D 108.3mm
Relay output
400mA, 24Vdc sensor supply on ac powered units
Solid rack with I/O module guides
Memory configurable for program or data (size dependant on unit)
Up to 16 event tasks
Up to 16 PID loops
ASCII, Uni-Telway or Modbus Slave communication via programming port
Dimensions: H 151 x W 227.9 x D 108.3mm
Specifications
Attribute | Value |
---|---|
Manufacturer Series | TSX 37 05 |
Number of Inputs | 16 |
Output Type | Relay |
Supply Voltage | 100 → 240 V ac |
Input Type | Discrete |
Number of Outputs | 12 |
Dimensions | 151 x 187.3 x 152 mm |
Minimum Operating Temperature | 0°C |
Number of Communication Ports | 1 |
Communication Port Type | Serial |
Display Included | Yes |
Depth | 152mm |
Maximum Operating Temperature | +70°C |
Width | 187.3mm |
Length | 151mm |
Output Current | 500 mA |
Mounting Type | DIN Rail |