- RS Stock No.:
- 512-5873
- Mfr. Part No.:
- CJ1M-CPU23
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 512-5873
- Mfr. Part No.:
- CJ1M-CPU23
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
CPU – CJ1M-CPU2
As the CJ1M-CPU1, but also includes 10 x 24Vdc/line driver inputs and 6 x 5-24Vdc NPN outputs (300mA per point) built-in. This built-in I/O can be configured for use as 2 x 100kHz pulse input & output ports, ideal for applications requiring servo/stepper positioning functions.
2 x RS-232 ports
Compact Flash card slot
2 x RS-232 ports
Compact Flash card slot
Omron CJ1M CPU's, PSU's and Expansion Control/Interface Modules
The CJ1M is a powerful and compact PLC family, covering applications requiring up to 640 I/O. CPU models are available with built in pulse outputs for stepper or servo control, and all CPUs in the CJ1M family enjoy optional modules for many types of I/O and communications. The CJ1M is the next generation of PLC from the earlier CQM1 series, and program compatibility eases migration between them.As with other Omron PLCs, the CJ1M series is programmed with CX-Programmer (RS stock no. 400-6440), designed for compliance with IEC61131-3. The backplane-less construction of the CJ1M series makes selection and installation simple; choose the CPU and power supply unit, then the I/O modules to suit the application. These items are simply plugged together end to end and then mounted on DIN rail.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CJ1M |
For Use With | SYSMAC CJ Series |
Voltage Category | 5 V dc |
Network Type | DeviceNet |
Minimum Operating Temperature | 0°C |
Programming Interface | Computer |
Memory | 20000 (Program Memory) Steps, 32000 (Data Memory) Words |
Communication Port Type | Host Link, RS232C |
Program Capacity | 20000 Steps |
Dimensions | 90 x 48.75 x 83.6 mm |
Battery Backup | Yes |
Depth | 83.6mm |
Mounting Type | DIN Rail |
Programming Language Used | Ladder Logic, SFC, ST |
Length | 90mm |
Width | 48.75mm |
Maximum Operating Temperature | +55°C |
Number of Communication Ports | 2 |