- RS Stock No.:
- 512-5851
- Mfr. Part No.:
- CJ1M-CPU13
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 512-5851
- Mfr. Part No.:
- CJ1M-CPU13
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
CPU - CJ1M-CPU1
Ideal for applications requiring up to 640 I/O points
2 x RS-232 ports
Compact Flash card slot for optional program and data storage. Data can be stored in .CSV format, ideal for data/alarm logging and recipe handling as these files can be handled with standard spreadsheet software. Additionally, files of any other format can be stored, such as technical machine files in .pdf format
Part numbers ending in ETN signify the functionality of an Ethernet unit, however these also maintain the functionality of the CJ1M-CPU11/12 and 13
2 x RS-232 ports
Compact Flash card slot for optional program and data storage. Data can be stored in .CSV format, ideal for data/alarm logging and recipe handling as these files can be handled with standard spreadsheet software. Additionally, files of any other format can be stored, such as technical machine files in .pdf format
Part numbers ending in ETN signify the functionality of an Ethernet unit, however these also maintain the functionality of the CJ1M-CPU11/12 and 13
Omron CJ1M CPU's, PSU's and Expansion Control/Interface Modules
The CJ1M is a powerful and compact PLC family, covering applications requiring up to 640 I/O. CPU models are available with built in pulse outputs for stepper or servo control, and all CPUs in the CJ1M family enjoy optional modules for many types of I/O and communications. The CJ1M is the next generation of PLC from the earlier CQM1 series, and program compatibility eases migration between them.As with other Omron PLCs, the CJ1M series is programmed with CX-Programmer (RS stock no. 400-6440), designed for compliance with IEC61131-3. The backplane-less construction of the CJ1M series makes selection and installation simple; choose the CPU and power supply unit, then the I/O modules to suit the application. These items are simply plugged together end to end and then mounted on DIN rail.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | CJ1M |
For Use With | SYSMAC CJ Series |
Network Type | DeviceNet |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +55°C |
Memory | 20000 (Program Memory) Steps, 32000 (Data Memory) Words |
Programming Interface | Computer |
Dimensions | 90 x 31 x 73.9 mm |
Communication Port Type | Host Link, RS232C |
Program Capacity | 20000 Steps |
Depth | 73.9mm |
Length | 90mm |
Width | 31mm |
Mounting Type | DIN Rail |
Programming Language Used | Ladder Logic, SFC, ST |
Number of Communication Ports | 2 |