Siemens SIMATIC S7-1200 Series PLC CPU Starter Kit for Use with SIMATIC S7-1200 Series, 8-Input, Analogue, Digital Input
- RS Stock No.:
- 201-8381
- Mfr. Part No.:
- 6AV6651-7KA02-3AA4
- Brand:
- Siemens
Discontinued product
- RS Stock No.:
- 201-8381
- Mfr. Part No.:
- 6AV6651-7KA02-3AA4
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Siemens PLC CPU Starter Kit For Use With SIMATIC S7-1200 Series, 2 Analogue Inputs, 6 Digital Inputs - 6AV6651-7KA02-3AA4
Use this PLC CPU starter kit from Siemens to easily automate your industrial processes. The systainer pack contains an HMI KTP400 Basic, CPU 1212C AC/DC/relay and an input simulator. You'll also find a STEP 7 Basic, Basic Runtime license and manual CD SIMATIC OPC UA S7-1200. This unit's PLC is the CPU 1212C, which has eight input ports, six of which are for digital signals, allowing you to connect multiple field devices. For improved image quality, the HMI KTP400 Basic utilises 64,000 colours. As you can use both a touchscreen and navigation buttons, getting set up is straightforward and intuitive.
The HMI KTP400 has an IP65 rating at the front, meaning it's dustproof and able to withstand low-pressure water jets from all directions
Profinet interface for easy communication with the controller
Wide temperature tolerance between -20°C and +60°C, for use in harsh work environments
LED indicators for at-a-glance reading of the PLC's operating state
Profinet interface for easy communication with the controller
Wide temperature tolerance between -20°C and +60°C, for use in harsh work environments
LED indicators for at-a-glance reading of the PLC's operating state
What's the output voltage supplied by the CPU 1212C unit?
The CPU unit converts AC to a 24V DC voltage, which is enough to power your field devices.
Specifications
Attribute | Value |
---|---|
Manufacturer Series | SIMATIC S7-1200 |
Number of Inputs | 8 |
For Use With | SIMATIC S7-1200 Series |
Input Type | Analogue, Digital |
Number of Digital Inputs | 6 |
Number of Outputs | 4 |
Network Type | Profinet |
Kit Included | Yes |
Number of Analogue Inputs | 2 |
Programming Interface | Ethernet, USB |