Phoenix Contact PLCnext Logic Controller, 2 MB Program Capacity

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

Phoenix Contact PLCnext Logic Controller

The Phoenix Contact AXC F 1050 controller has been consistently designed to give maximum performance for the direct open-loop control of Axioline I/Os. The fast, easy to use AXC F 1050 comes complete with the connector and labelling field. A number of protocols such as HTTP, HTTPS, FTP, SNTP, SNMP, SMTP, SQL, MySQL and DCP are supported.

Features and Benefits

• 2 x Ethernet interfaces (integrated switch)
• Can be used in harsh industrial environments
• Configuration can be done via USB
• Easy handling
• Extended temperature ranges between -25°C and 60°C
• Increased resistance to EMI
• Optional plug-in parameterization memory SD card up to 2GB
• Programmable with PC Worx Engineer

Certifications

• IP20 rated

Specifications
Attribute Value
For Use With Axioline I/O
Manufacturer Series PLCnext
Kit Included Yes
Network Type Ethernet
Display Included No
Communication Port Type RJ45
Program Capacity 2 MB
Programming Interface RJ45 Connector (Ethernet Communication)
Depth 74mm
Minimum Operating Temperature -25°C
Dimensions 125.9 x 45 x 74 mm
Maximum Operating Temperature +60°C
Length 125.9mm
Width 45mm
Number of Communication Ports 2
On back order for despatch 30/03/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 1,054.56
(exc. GST)
$ 1,160.02
(inc. GST)
units
Per unit
1 +
$1,054.56
Related Products
The STG-700 STEP combines a powerful stepper motor ...
Description:
The STG-700 STEP combines a powerful stepper motor controller with an ultra-compact Mini-PLC in a rugged splash proof aluminium diecast housing It features graphical programming, universal I/Os and a CAN interface. The Mini-PLC can control large format displays using a ...
Barth professional range of STG-810 CAN Mini-PLC with ...
Description:
Barth professional range of STG-810 CAN Mini-PLC with a powerful 32-bit ARM Cortex core The STG-810 Mini-PLC features a rugged CAN/CANopen interface with intuitive graphical programming capability. These Mini-PLC’s provide hardware-oriented microcontroller programming at lowest current consumption in a small ...
The tiny STG-850 extends the well established BARTH® ...
Description:
The tiny STG-850 extends the well established BARTH® Mini-PLC series with the most powerful 32 bit ARM® Cortex® Core and IrDA interface As the top-of-the-range product the STG-850 features rugged CAN/CANopen® connectivity with Open Source ‚C’ programming capability at lowest ...
The 6th Generation LOGO! brings you additional features ...
Description:
The 6th Generation LOGO! brings you additional features aimed at keeping the LOGO! at the forefront of this technology LOGO! is small but provides a simple but powerful solution for control applications, at a price which can give significant time, ...